TP-Link 1 Port 1 Port PoE Injector, 240V Input 30 W

N

Subtotal (1 unit)*

$63.01

(exc. GST)

$69.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.01

*price indicative

RS Stock No.:
859-282
Mfr. Part No.:
POE160S
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

PoE Injector

Maximum Data Rate

1000Mbps

Input Voltage

240V

Number of Outputs

1

Number of DC Power Output Ports

1

Mount Type

Wall Mount

Power

30W

Length

125mm

Width

36.8mm

Minimum Operating Temperature

0°C

Input Connector Type

AC input power socket

Depth

59.4mm

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Series

POE

Electrical Phase

1

Number of Ethernet Ports

2

COO (Country of Origin):
CN
The TP-Link Power over Ethernet Injector provides an efficient solution for delivering both power and data simultaneously through an Ethernet cable, enhancing connectivity in installations without available power outlets.

Offers 2 Gigabit ports for optimal data transmission speeds

Complies with IEEE802.3af/at standards, supplying up to 30 W

Reduces infrastructure costs by combining data and power delivery

Automatically adjusts power output to meet connected device requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy