Teltonika 1 Port 1 Port PoE Injector, 240V ac Input 24 W, 24V dc Output, 1 A
- RS Stock No.:
- 756-247
- Mfr. Part No.:
- PR324EUB
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$52.93
(exc. GST)
$58.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.93 |
*price indicative
- RS Stock No.:
- 756-247
- Mfr. Part No.:
- PR324EUB
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Input Voltage | 240V ac | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Injector | |
| Output Voltage | 24V dc | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Number of DC Power Output Ports | 1 | |
| Power | 24W | |
| MTBF | 30000h | |
| Length | 86mm | |
| Width | 44mm | |
| Depth | 86mm | |
| Input Connector Type | Schuko | |
| Weight | 295g | |
| Standards/Approvals | RoHS | |
| Number of Ethernet Ports | 2 | |
| Electrical Phase | 1 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Input Voltage 240V ac | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Injector | ||
Output Voltage 24V dc | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Number of DC Power Output Ports 1 | ||
Power 24W | ||
MTBF 30000h | ||
Length 86mm | ||
Width 44mm | ||
Depth 86mm | ||
Input Connector Type Schuko | ||
Weight 295g | ||
Standards/Approvals RoHS | ||
Number of Ethernet Ports 2 | ||
Electrical Phase 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
