Bahco 2820, Fixed Knife 205mm, 45 g
- RS Stock No.:
- 470-329
- Mfr. Part No.:
- 2820EK
- Brand:
- Bahco
Subtotal (1 unit)*
$25.72
(exc. GST)
$28.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.72 |
*price indicative
- RS Stock No.:
- 470-329
- Mfr. Part No.:
- 2820EK
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Fixed | |
| Product Type | Knife | |
| Handle Material | Plastic | |
| Overall Length | 205mm | |
| Series | 2820 | |
| Weight | 45g | |
| Tool Material | Stainless Steel (Serrated Blade) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Fixed | ||
Product Type Knife | ||
Handle Material Plastic | ||
Overall Length 205mm | ||
Series 2820 | ||
Weight 45g | ||
Tool Material Stainless Steel (Serrated Blade) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Knives feature a comfortable plastic handle and a 22 mm stainless steel serrated blade.
65 mm overall length
Retail pack
