Festo Panel Mounting Visual Indicator 8 bar
- RS Stock No.:
- 203-8598
- Distrelec Article No.:
- 304-21-669
- Mfr. Part No.:
- OH-8-RT
- Brand:
- Festo
Subtotal (1 unit)*
$105.99
(exc. GST)
$116.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.99 |
*price indicative
- RS Stock No.:
- 203-8598
- Distrelec Article No.:
- 304-21-669
- Mfr. Part No.:
- OH-8-RT
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Visual Indicator | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Thread Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Visual Indicator | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Thread Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- DE
The push-in T-fitting QST-1/4-8-50 360° orientable, male thread with external hexagon.
Size Standard
Nominal size 6,7 mm
Type of seal on screw-in stud coating
Assembly position Any
Container size 50
Related links
- Festo Panel Mounting Visual Indicator 8 bar
- Festo Panel Mounting Pressure Indicator 8 bar
- Festo Panel Mounting Visual Indicator
- Festo Green Pressure Indicator 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Green Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar