Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Valve Accessories
SMC SX5000 Bracket
RS Stock No.:
701-2996
Mfr. Part No.:
SX5000-16-2A
Brand:
SMC
View this category
Price (ex. GST) Each
$10.79
(exc. GST)
$11.87
(inc. GST)
Add to Basket
Units
Select or type quantity
Add to basket
18 In Global stock for delivery within 10 working day(s)
Real time qty checker
Save to a parts list
Units
Per unit
1 +
$10.79
RS Stock No.:
701-2996
Mfr. Part No.:
SX5000-16-2A
Brand:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
5 Port Solenoid Valve Rubber Seal Series SX Data Sheet
SX5000-16-2A-Datasheet
Group 6
3D
Login to download CAD Models
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
SY 5 Port Valves
Supplied with
Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Attribute
Value
Accessory Type
Bracket
Manufacturer Series
SX5000
Related links
SMC SX5000 Bracket
SMC SX5000 End Plate
SMC End Block Assembly
SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
SMC MRHQ Series 7 bar Pneumatic Rotary Actuator 60mm Bore
SMC SX7000 Bracket
SMC SX3000 Bracket
STMicroelectronics L6986TR Voltage Regulator 2A HTSSOP