- RS Stock No.:
- 203-8870
- Mfr. Part No.:
- VABF-S4-1-R4C2-C-10
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$647.78
(exc. GST)
$712.56
(inc. GST)
Units | Per unit |
1 + | $647.78 |
- RS Stock No.:
- 203-8870
- Mfr. Part No.:
- VABF-S4-1-R4C2-C-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's regulator plate used for valve terminal VTSA and VTSA-F, standard port pattern to 15407-2 up to maximum 10 bar. Its width size is 26mm and selection of pressure gauge is possible. It assembled in any position and used aluminium die cast housin
Ambient temperature -5 to 50 °C
Protection class IP65
Product weight 692 g
Protection class IP65
Product weight 692 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Regulator Plate |
Manufacturer Series | VABF |