Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Valve Accessories
Festo AHB Manual Override
RS Stock No.:
202-3543
Mfr. Part No.:
AHB-MD/MF/MV
Brand:
Festo
View this category
Discontinued product
RS Stock No.:
202-3543
Mfr. Part No.:
AHB-MD/MF/MV
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - AHB-MD/MF/MV
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Festo AHB series manual override for solenoid valves with PA6 reinforced material housing. It has corrosion resistance class CRC is 2 moderate corrosion stress.
Assembly position - any
Ambient temperature = -5°C and 60 °C
Attribute
Value
Accessory Type
Manual Override
Manufacturer Series
AHB
Related links
Festo AHB Manual Override
VAOH Manual Override
Festo Connector for MS
Festo Connector for MS Series
Festo MF Seal
Festo MV Seal
MHJ9-KMH-2,5-MF connecting cable
MHJ9-KMH-0,5-MF connecting cable