Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Valve Accessories
Festo MF Seal
RS Stock No.:
278-5435
Mfr. Part No.:
MF-LD-230AC
Brand:
Festo
N
View this category
7 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$47.48
(exc. GST)
$52.23
(inc. GST)
Units
Per unit
1 +
$47.48
RS Stock No.:
278-5435
Mfr. Part No.:
MF-LD-230AC
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MF-LD-230AC
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
This Festo illuminating seal has LED switching position indicator. It has product weight of 1.6 g. It is having nominal operating voltage AC 230 V.
Transparent colour
IP65 degree of protection
Protective conductor connection available
Attribute
Value
Accessory Type
Seal
Manufacturer Series
MF
Power Supply Voltage
230V ac
Related links
Festo MF Seal
Festo MEB Seal
Festo MC Seal
Festo MCL Plug Connector
Festo MFL Plug Connector
Festo 230 V ac Solenoid Valve Coil
Festo MV Seal
Festo ME Seal