SMC Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 3/8 VP500 Series 24V dc
- RS Stock No.:
- 912-0891
- Mfr. Part No.:
- VP542R-5DU1-03A
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$260.91
(exc. GST)
$287.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $260.91 |
- RS Stock No.:
- 912-0891
- Mfr. Part No.:
- VP542R-5DU1-03A
- Brand:
- SMC
Legislation and Compliance
Product Details
VP500 Solenoid Valve
The VP500 is a body ported poppet type solenoid valve with a high flow capacity and low powers consumption. Suitable for use as a divider or selector valve and with a life expectancy of over 50 million cycles. The VP500 is also fitted with a strainer to prevent contamination entering the valve from the pilot.
Unrestricted mounting orientation
Suitable for vacuum applications to -100kPa
Manual Override
Normally closed
External pilot (0.2 to 0.7 MPa)
Suitable for vacuum applications to -100kPa
Manual Override
Normally closed
External pilot (0.2 to 0.7 MPa)
SMC VP Series
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Rc 3/8 |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | VP500 |
Mounting Style | Body Ported |
Solenoid Voltage | 24V dc |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 1.5 (With Light 1.75)W |
Minimum Operating Pressure | -100kPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Configuration | 2-Position, 3 Port |
Maximum Operating Pressure | 0.7 MPa |
Number of Positions | 2 |
Thread Size | 3/8in |
Special Features | Built-in Strainer in the Pilot Valve, Noise Reduction |
Thread Standard | Rc |
Related links
- SMC 3/2 Solenoid Pilot Valve - VP500 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 3/8 VP500 Series 24V dc
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Air Rc 3/8...
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Air G 3/8...
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Solenoid...
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Solenoid G...
- SMC 3 Port/Pilot Poppet Type Pneumatic Pilot Operated Valves - Air...
- SMC Pneumatic Solenoid Valve - VP500 Series