SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring SYJ500 Series 24V dc
- RS Stock No.:
- 907-6582
- Mfr. Part No.:
- SYJ514-5LOU-Q
- Brand:
- SMC
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$130.00
(exc. GST)
$143.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $130.00 |
- RS Stock No.:
- 907-6582
- Mfr. Part No.:
- SYJ514-5LOU-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
M5 SYJ500/5000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.
Copper free design
Low power consumption
Space efficient
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | SYJ500 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 245.38NL/min |
Solenoid Power Consumption | 0.55W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |
Thread Standard | Rc |
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ500...
- SMC 3/2 Pneumatic Control Valve - Solenoid/Spring SY100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700...
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring SY100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ500...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M5...
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VZ100...
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317...