- RS Stock No.:
- 893-0019
- Mfr. Part No.:
- VDW22UAM
- Brand:
- SMC
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$105.69
(exc. GST)
$116.26
(inc. GST)
Units | Per unit |
1 + | $105.69 |
- RS Stock No.:
- 893-0019
- Mfr. Part No.:
- VDW22UAM
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
SMC VDW Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VDW |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Aluminium |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 1 MPa |
Number of Positions | 2 |
Configuration | Normally Closed |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Air G 1/8 VDW Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- SMC 2 Port Solenoid Valve Pneumatic Solenoid Valve - Air Rc 1/8 VDW Series