SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push In 4 mm VDW Series 24V dc
- RS Stock No.:
- 892-9980
- Mfr. Part No.:
- VDW10EA
- Brand:
- SMC
9 In AU stock for next working day delivery
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$56.98
(exc. GST)
$62.68
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $56.98 |
5 + | $46.89 |
- RS Stock No.:
- 892-9980
- Mfr. Part No.:
- VDW10EA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
SMC VDW Series
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | Push In 4 mm |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VDW |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Resin |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Configuration | Normally Closed |
Maximum Operating Pressure | 1 MPa |
Number of Positions | 2 |
Related links
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push In 6 mm...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 VDW Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 VDW...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push in 8 mm...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push in 10 mm...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push In 6 mm...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VX21 Series 24V dc