The SMC VHK series 3-way pneumatic manual control finger valve has an 8mm port connection. This valve has a one-touch push-in connection suitable for vacuum applications. It has a grey control knob for easy valve function identification. This valve is suitable to use with nylon, soft nylon and polyurethane tube. The valves poppet construction style is reliable with seal failure rare. The direction of flow is marked on the body, giving a clear indication of whether the valve is open or closed. Product application information: Suitable for use in pneumatic systems up to a pressure of 10bar and vacuum systems at a pressure of -1bar.
Features and Benefits
High flow, long life poppet valve construction Low operating force Proof pressure is 1.5Mpa Maximum operating pressure is 1Mpa Operating temperature ranges between 0°C and 60°C