- RS Stock No.:
- 270-4446
- Mfr. Part No.:
- SY7120-5DO-C8F-Q
- Brand:
- SMC
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$145.21
(exc. GST)
$159.73
(inc. GST)
Units | Per unit |
1 + | $145.21 |
- RS Stock No.:
- 270-4446
- Mfr. Part No.:
- SY7120-5DO-C8F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SY7000 series is a 5 port solenoid valve. It is base mounted.
0.1 W power consumption
Improved pilot valve
Improved pilot valve
Specifications
Attribute | Value |
---|---|
Function | 2 Position Single Valve |
Connection Port Thread | One-touch Fitting 8 mm |
Actuation Type | Air |
Manufacturer Series | SY7000 |
Related links
- SMC 5/2 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY7000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve -...
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Air...
- Festo Pneumatic Solenoid Valves
- SMC Pneumatic Solenoid Valves