SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series
- RS Stock No.:
- 270-4441
- Mfr. Part No.:
- SY5260-5YO-C6-Q
- Brand:
- SMC
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$173.52
(exc. GST)
$190.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.52 |
- RS Stock No.:
- 270-4441
- Mfr. Part No.:
- SY5260-5YO-C6-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC SY5000 series is 5 port solenoid valve. It has body ported mounting.
0.1 W power consumption
UL Standard Compliant Product
UL Standard Compliant Product
Specifications
Attribute | Value |
---|---|
Function | 2 Position Double Valve |
Connection Port Thread | One-Touch Fitting 6 mm |
Actuation Type | Solenoid |
Manufacturer Series | SY5000 |
Related links
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot...
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm...
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Air...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot...