- RS Stock No.:
- 270-4414
- Mfr. Part No.:
- SY3140-6LOZ-Q
- Brand:
- SMC
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$109.60
(exc. GST)
$120.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $109.60 |
- RS Stock No.:
- 270-4414
- Mfr. Part No.:
- SY3140-6LOZ-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SY3000 series is 5 port solenoid valve. It has body ported mounting.
0.1 W power consumption
Improved pilot valve
Improved pilot valve
Specifications
Attribute | Value |
---|---|
Function | 2 Position Single Valve |
Actuation Type | Air |
Manufacturer Series | SY3000 |
Related links
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air SY3000 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air Metric...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air Metric...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...