EMERSON – AVENTICS 5/2 Spool Valve - Air G 1/8 520 Series
- RS Stock No.:
- 260-5045
- Mfr. Part No.:
- 52000386
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$297.53
(exc. GST)
$327.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $297.53 |
- RS Stock No.:
- 260-5045
- Mfr. Part No.:
- 52000386
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Aventics air operated mini spool valve has size of M5 or 1/8 inch tapped. It is adaptable on multiple or joinable subbases. It has 2 mounting holes in body.
Ambient temperature range from +5°C to +50°C
F class coil insulation
IEC 335 electrical safety standard
F class coil insulation
IEC 335 electrical safety standard
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Air |
Manufacturer Series | 520 |
Mounting Style | Inline, Manifold |
Related links
- EMERSON – AVENTICS 5/2 Spool Valve - Spring/Solenoid G 1/8 520 Series
- EMERSON – AVENTICS 5/2-directional with Spring/Air Spring Return...
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Air G 1/4 CD07 Series
- EMERSON – AVENTICS 5/2 Single Solenoid, Externa Pilot Spool Valve...
- EMERSON – ASCO 3/2-5/2 Spool Valve - Electro-Pneumatic G 1/4 551 Series
- EMERSON – AVENTICS 5/2 Single Solenoid, Externa Pilot Spool Valve...
- Norgren 5/2 Spool Valve - Solenoid/Spring G 1/4 97300 Series
- Norgren 5/2 Spool Valve - Solenoid/Spring G 1/4 97100 Series