EMERSON – AVENTICS 5/2 Single Solenoid, Externa Pilot Spool Valve - Electrical G 1/4 TC15 Series
- RS Stock No.:
- 257-7236
- Mfr. Part No.:
- 0820058761
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$270.52
(exc. GST)
$297.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $270.52 |
- RS Stock No.:
- 257-7236
- Mfr. Part No.:
- 0820058761
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Aventics TC15 series 5/2-directional valve with 10 bar maximum working pressure & polyamide fibre glass reinforced housing material.
Can be assembled into blocks
Single solenoid double solenoid
Single solenoid double solenoid
Specifications
Attribute | Value |
---|---|
Function | 5/2 Single Solenoid, Externa Pilot |
Connection Port Thread | G 1/4 |
Actuation Type | Electrical |
Manufacturer Series | TC15 |
Mounting Style | DIN Rail |
Related links
- EMERSON – AVENTICS 5/2 Single Solenoid, Externa Pilot Spool Valve...
- EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G...
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G...
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Spring G...
- EMERSON – AVENTICS 5/2-directional with Spring/Air Spring Return...
- EMERSON – AVENTICS 5/2 Spool Valve - Spring/Solenoid G 1/8 520 Series
- EMERSON – AVENTICS 5/2 Spool Valve - Air G 1/8 520 Series
- EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot...