SMC Pneumatic Solenoid Valve - Solenoid SYJ700 Series
- RS Stock No.:
- 237-3865
- Mfr. Part No.:
- SYJ7123-5LOU-01F-Q
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$152.53
(exc. GST)
$167.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $152.53 |
- RS Stock No.:
- 237-3865
- Mfr. Part No.:
- SYJ7123-5LOU-01F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SYJ3000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
Reduced power consumption
Operating temperature ranges between -10°C and 50°C
Reduced power consumption
Specifications
Attribute | Value |
---|---|
Actuation Type | Solenoid |
Manufacturer Series | SYJ700 |
Mounting Style | Base Mount |
Related links
- SMC 5/2 Solenoid Pilot Valve - G 1/8 SYJ7000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SYJ700 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 SYJ7000...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000...
- SMC 3 Position Exhaust Center Valve Pneumatic Solenoid Valve -...
- SMC 1 Solenoid Valve - Solenoid SYJ Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ7000...