- RS Stock No.:
- 237-3821
- Mfr. Part No.:
- SY9120-5LOU-C10F-Q
- Brand:
- SMC
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$194.38
(exc. GST)
$213.82
(inc. GST)
Units | Per unit |
1 + | $194.38 |
- RS Stock No.:
- 237-3821
- Mfr. Part No.:
- SY9120-5LOU-C10F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SY9000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Maximum flow rate is 2527 l/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
LED indicator light
Reduced power consumption
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
LED indicator light
Reduced power consumption
Specifications
Attribute | Value |
---|---|
Actuation Type | Solenoid |
Manufacturer Series | SY9000 |
Mounting Style | Body Ported |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY7000 Series 24V dc
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Air...