- RS Stock No.:
- 237-3797
- Mfr. Part No.:
- SY5220-5WAOU-C6F-Q
- Brand:
- SMC
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$253.98
(exc. GST)
$279.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $253.98 |
- RS Stock No.:
- 237-3797
- Mfr. Part No.:
- SY5220-5WAOU-C6F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SY5000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Maximum flow rate is 746 l/min
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
LED indicator light
Reduced power consumption
Operating pressure ranges between 0.15MPa and 0.7MPa
Operating temperature ranges between -10°C and 50°C
LED indicator light
Reduced power consumption
Specifications
Attribute | Value |
---|---|
Connection Port Thread | One-Touch Fitting 6 mm |
Actuation Type | Solenoid |
Manufacturer Series | SY5000 |
Mounting Style | Body Ported |
Related links
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm...
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Air...
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve - Air...
- SMC 3 Position Exhaust Center Valve Pneumatic Solenoid Valve -...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G One-touch...
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm...
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 2 position double Pneumatic Solenoid Valve - Solenoid/Pilot...