- RS Stock No.:
- 237-3753
- Mfr. Part No.:
- SY3100R-5UD1-NA
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$143.50
(exc. GST)
$157.85
(inc. GST)
Units | Per unit |
1 + | $143.50 |
- RS Stock No.:
- 237-3753
- Mfr. Part No.:
- SY3100R-5UD1-NA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC SY3000 series are 5 port solenoid valve has supply voltage of 24 V dc. It offers high flow with low power consumption in a compact design. It is available in body ported or base mounted styles and can be used individually or manifold mounted. It has pilot exhaust and dust proof enclosure.
Energy saving benefit
Improved functionality
With slide locking manual override
Improved operability
LED indicator light
Reduced power consumption
Improved functionality
With slide locking manual override
Improved operability
LED indicator light
Reduced power consumption
Specifications
Attribute | Value |
---|---|
Actuation Type | Solenoid |
Manufacturer Series | SY3000 |
Mounting Style | Base Mount |
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Parker 4/2 Pneumatic Solenoid Valve - Solenoid/Solenoid PS1 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc