SMC 1 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY Series
- RS Stock No.:
- 235-3455
- Mfr. Part No.:
- SY3120-5LOZ-C4-Q
- Brand:
- SMC
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$152.40
(exc. GST)
$167.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $152.40 |
- RS Stock No.:
- 235-3455
- Mfr. Part No.:
- SY3120-5LOZ-C4-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 1 (2 Position Single)
Piping 20 (Body Ported Plug-in Integrated)
Pilot Type internal pilot (None for type 60)
Coil Specifications standard
Voltage 5 (24VDC)
Piping 20 (Body Ported Plug-in Integrated)
Pilot Type internal pilot (None for type 60)
Coil Specifications standard
Voltage 5 (24VDC)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Function | 1 |
Connection Port Thread | One-Touch Fitting 4 mm |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY |
Mounting Style | Stand-Alone |
Related links
- SMC 3 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY Series
- SMC 2 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 6 mm SY Series
- SMC 1 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY Series
- SMC 1 Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY Series
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm...
- SMC 1 Solenoid Valve - Solenoid/Pilot Metric M5 SY Series
- SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc