Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$187.76
(exc. GST)
$206.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 September 2026
- Plus 40 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $187.76 |
| 5 + | $154.53 |
*price indicative
- RS Stock No.:
- 235-1141
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Series | RS PRO | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Stand Alone, Manifold | |
| Number of Ports | 3 | |
| Body Material | Aluminium Alloy | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Valve Function | 3/2 | |
| Maximum Operating Temperature | 70°C | |
| Width | 32mm | |
| Length | 62.3mm | |
| Standards/Approvals | No | |
| Height | 69.9mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Series RS PRO | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Stand Alone, Manifold | ||
Number of Ports 3 | ||
Body Material Aluminium Alloy | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -20°C | ||
Valve Function 3/2 | ||
Maximum Operating Temperature 70°C | ||
Width 32mm | ||
Length 62.3mm | ||
Standards/Approvals No | ||
Height 69.9mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO 3/2 Pneumatic Solenoid Valve - Solenoid G 1/4 ET Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves are suitable for vacuum applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Pneumatic Solenoid Valve - 3/2 Solenoid G ET Series 24V dc
- RS PRO Pneumatic Solenoid Valve - 3/2 NC Solenoid G 01V Series
- RS PRO Pneumatic Solenoid Valve - 3/2 NC Pneumatic G 01VP Series
- RS PRO Pneumatic Solenoid Valve - 3/2 Solenoid/Spring RV Series
- RS PRO Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring G MD-S Series 24V dc
- SMC Pneumatic Solenoid Valve - 3/2 Solenoid G VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3/2 Solenoid G VT Series 24V dc
- Norgren Pneumatic Solenoid Valve - 3/2 Solenoid G V61 Series 24V dc