RS PRO Pneumatic Solenoid Valve - 3/2 NC Pneumatic G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$289.50

(exc. GST)

$318.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$289.50
5 +$238.27

*price indicative

RS Stock No.:
176-2105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Solenoid Valve

Port Size

1/2 in

Connection Thread Standard

G

Actuation Type

Pneumatic

Series

RS PRO

Solenoid Type

Single

Seal Material

Nitrile Rubber (NBR)

Mount Type

Base

Number of Ports

3

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Maximum Flow Rate

5000NL/min

Minimum Operating Temperature

-10°C

Valve Function

3/2 NC

Maximum Pilot Pressure

10bar

Port Gender

Female

Minimum Pilot Pressure

1bar

Maximum Operating Temperature

60°C

Hazardous Area Certification

ATEX

Standards/Approvals

RoHS, REACH

Width

30mm

Height

60mm

Length

136.2mm

Number of Positions

1

Electrical Connection Type

Plug Socket

COO (Country of Origin):
IT
The RS Pro valve range is robust , versatile and combines high performances with compact installation dimensions. Solenoid, electrical, mechanical and manual operated. Large flow capacity , short change-over times and low change-over pressure. Available in 3 sizes: 1/8 - 1/4 e 1/2 .They can operate up to 10 bar working pressure. Multiple manifolds to create your own valves block. Solenoid coils are energy-saving and available in all voltage. Solenoid coils are also available.

Main advantages:

Extremely Durable

High Flow in Compact Dimension

Easy Installation

Large Range

Energy Saving

Applications:

Pneumatic Automation, Robotics, Handling

Automotive Process

Textile, Packaging, Heavy Duty

Food Process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy