SMC Pneumatic Solenoid Valve - Air Operated Solenoid R VXZ Series 24V
- RS Stock No.:
- 232-8576
- Mfr. Part No.:
- VXZ240FG
- Brand:
- SMC
Subtotal (1 unit)*
$253.18
(exc. GST)
$278.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $253.18 |
*price indicative
- RS Stock No.:
- 232-8576
- Mfr. Part No.:
- VXZ240FG
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | R 1/2 | |
| Connection Thread Standard | R | |
| Actuation Type | Solenoid | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VXZ | |
| Solenoid Type | Single | |
| Mount Type | In-Line | |
| Number of Ports | 2 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Port Gender | Female | |
| Maximum Pilot Pressure | 0.7bar | |
| Minimum Pilot Pressure | 0.25bar | |
| Minimum Operating Temperature | -20°C | |
| Valve Function | Air Operated | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 7W | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 65mm | |
| Height | 51.5mm | |
| Width | 35mm | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size R 1/2 | ||
Connection Thread Standard R | ||
Actuation Type Solenoid | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VXZ | ||
Solenoid Type Single | ||
Mount Type In-Line | ||
Number of Ports 2 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Port Gender Female | ||
Maximum Pilot Pressure 0.7bar | ||
Minimum Pilot Pressure 0.25bar | ||
Minimum Operating Temperature -20°C | ||
Valve Function Air Operated | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 7W | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 65mm | ||
Height 51.5mm | ||
Width 35mm | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid R VXZ Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid R VXZ Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air VP517 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid VXF2 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid VP700 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VXD Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air 3 mm VP3165 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSPT VP500 Series 24V dc
