- RS Stock No.:
- 232-8308
- Mfr. Part No.:
- SY7320-5LOU-C8F-Q
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$222.40
(exc. GST)
$244.64
(inc. GST)
Units | Per unit |
1 + | $222.40 |
- RS Stock No.:
- 232-8308
- Mfr. Part No.:
- SY7320-5LOU-C8F-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 3 (2 Position Single)
Piping 20 (Body Ported)
Pilot Type internal pilot
Coil Specifications standard
Piping 20 (Body Ported)
Pilot Type internal pilot
Coil Specifications standard
Specifications
Attribute | Value |
---|---|
Function | 3 |
Actuation Type | Solenoid |
Manufacturer Series | SY |
Mounting Style | Base Mount |
Related links
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc
- SMC 1 Solenoid Valve - Solenoid SY Series
- SMC Pneumatic Solenoid Valve - Solenoid SY7000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve -...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve -...