- RS Stock No.:
- 220-3868
- Mfr. Part No.:
- M/49/MDZ83J
- Brand:
- Norgren
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$349.96
(exc. GST)
$384.96
(inc. GST)
Units | Per unit |
1 - 9 | $349.96 |
10 + | $345.05 |
- RS Stock No.:
- 220-3868
- Mfr. Part No.:
- M/49/MDZ83J
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Solenoid Valve, 0 to 10 Bar Operating Pressure, 22mm Poppet Valve - M/49 Series - M/49/MDZ83J
Manage the flow of compressed air in your pneumatic system with this solenoid valve from IMI Norgren. It uses a small electrical signal to actuate the mechanism that opens and closes the valve. You can manually override it using a screwdriver, giving you a high degree of control. This unit has a G1/8 thread size for broad compatibility with standard pneumatic equipment. As its tube and spring are made of stainless steel, it's resistant to corrosion and wear for durability in harsh environments.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Wide operating pressure range between 0 and 10 bar for versatility
• Coil made of glass-reinforced plastic for resistance to heat and corrosion
• Light weight of 0.12kg to place minimal strain on your equipment
• Coil can be mounted in four positions for versatility
• Wide operating pressure range between 0 and 10 bar for versatility
• Coil made of glass-reinforced plastic for resistance to heat and corrosion
• Light weight of 0.12kg to place minimal strain on your equipment
• Coil can be mounted in four positions for versatility
Applications
• Power motors
• Control systems
• Control systems
What flow rate does this solenoid valve support?
This solenoid valve has a flow rate of 77L/min, making it suitable for medium-volume applications.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | M/49 |
Mounting Style | Sub Base |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Related links
- Dunlop Blue Steel Toe Capped Unisex Safety Wellingtons EU 49
- Mecalectro Linear Solenoid 1 → 15N, 50.8 x 49 x 41.3
- EPCOS, PM 62/49 Coil Former for use with PM 62/49 Core
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Dunlop White Steel Toe Capped Unisex Safety Wellingtons EU 49
- Heatsink 49 x 49 x 20mm, Adhesive Foil
- Heatsink 49 x 49 x 15mm, Adhesive Foil
- Brady B-422 Black on White Label Printer Tape 25.4mm Label Length