Norgren Solenoid Valve - Solenoid/Spring G 1/8 M/49 Series
- RS Stock No.:
- 220-3867
- Mfr. Part No.:
- M/49/MAZ18J
- Brand:
- Norgren
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$337.92
(exc. GST)
$371.71
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $337.92 |
10 + | $331.16 |
- RS Stock No.:
- 220-3867
- Mfr. Part No.:
- M/49/MAZ18J
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Solenoid Valve, Compressed Air Medium, Spring Return Type - M/49 Series - M/49/MAZ18J
Keep your process breezing along with this 22mm solenoid valve from IMI Norgren. It accepts an input signal of 110 to 120V which moves the built-in poppet mechanism to block or unblock airflow through the unit. This lets you efficiently manage flow and change its direction. The G1/8 port is compatible with common connecting parts, making this a versatile option. Weighing in at just 120g, it's a light product that won't put a strain on your mounting surface.
Features & Benefits
• Coil is mountable in 4 positions at 90º intervals for flexibility
• Stainless-steel tube and spring fend off rust to allow for use in humid work areas
• Durable nitrile-rubber seals ensure a long and leak-free service life
• Small size of 50 (L) x 30 (W) x 40mm (H) lets you squeeze it into tighter work areas
• Highly versatile thanks to its broad operating pressure range of 0 to 10 bar
• Stainless-steel tube and spring fend off rust to allow for use in humid work areas
• Durable nitrile-rubber seals ensure a long and leak-free service life
• Small size of 50 (L) x 30 (W) x 40mm (H) lets you squeeze it into tighter work areas
• Highly versatile thanks to its broad operating pressure range of 0 to 10 bar
Applications
• Breweries and bottling plants
• Agricultural equipment
• Automotive sector
• Agricultural equipment
• Automotive sector
Can I install this valve in harsh environments?
Yes, you can. This hardy device withstands temperatures from -20°C to +50°C. It also has an IP65 rating, which shows that it's dust-tight and waterproof against low-pressure jets from any direction.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | M/49 |
Mounting Style | Sub Base |
Solenoid Fitted | Yes |
Maximum Flow Rate | 30L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Thread Standard | G |
Related links
- Norgren Solenoid Valve - Solenoid/Spring G 1/8 M/49 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V60 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 26230...
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 26220...
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series
- Norgren NC/NC Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series 24V dc
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V03...