Norgren Pneumatic Solenoid Valve - Solenoid/Spring G V60 Series 24V
- RS Stock No.:
- 218-0322
- Mfr. Part No.:
- V60A517A-A2000
- Brand:
- Norgren
Subtotal (1 unit)*
$294.91
(exc. GST)
$324.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $294.91 |
| 10 + | $290.80 |
*price indicative
- RS Stock No.:
- 218-0322
- Mfr. Part No.:
- V60A517A-A2000
- Brand:
- Norgren
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Spring | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | V60 | |
| Voltage | 24V | |
| Mount Type | In Line Mount | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 750L/min | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 1bar | |
| Solenoid Power Consumption | 2W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Electrical Connection Type | Industrial Standard | |
| Model Number | V60A517A-A2000 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Spring | ||
Seal Material Nitrile Rubber (NBR) | ||
Series V60 | ||
Voltage 24V | ||
Mount Type In Line Mount | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 750L/min | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 1bar | ||
Solenoid Power Consumption 2W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
Electrical Connection Type Industrial Standard | ||
Model Number V60A517A-A2000 | ||
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Solenoid Valve, 500 to 4,500 L/Min Flow Rate, 0.9 to 10 Bar Operating Pressure - V60 Series - V60A517A-A2000
Features & Benefits
Applications
Can I use this pneumatic solenoid valve with outdoor systems?
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - NC Solenoid/Spring G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - Solenoid G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - 5/3 All Ports Blocked Solenoid G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - 5/2 3/2, 2 x 3/2 Directional Control Solenoid G V60 Series 24V
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G V62 Series 24V
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G V63 Series 24V
- Norgren Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring G V63 Series 24V
