Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MDH Series, 533008
- RS Stock No.:
- 203-7202
- Mfr. Part No.:
- MDH-5/2-D-2-M12-C
- Brand:
- Festo
Price (ex. GST) Each
$420.71
(exc. GST)
$462.78
(inc. GST)
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $420.71 |
- RS Stock No.:
- 203-7202
- Mfr. Part No.:
- MDH-5/2-D-2-M12-C
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's solenoid valve used with M12 plug connection. It has piston slide of structure and its width size is 54 mm which used operating pressure up to 2 - 10 bar. Its standard nominal flow rate is 2,300 l/min and nominal size is 11.5mm
Ambient temperature -10 to 50 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Actuation Type | Electrical |
Manufacturer Series | MDH |
Mounting Style | Through Hole |
Related links
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 Closed Pneumatic Solenoid/Pilot-Operated Control Valve -...