Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MDH Series, 540804
- RS Stock No.:
- 203-7189
- Mfr. Part No.:
- MDH-5/2-D-1-FR-M12D-C
- Brand:
- Festo
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$288.33
(exc. GST)
$317.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $288.33 |
- RS Stock No.:
- 203-7189
- Mfr. Part No.:
- MDH-5/2-D-1-FR-M12D-C
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's solenoid valve used with M12 plug connection. It has piston slide of structure and its width size is 42 mm which used operating pressure up to 3 - 10 bar. Its standard nominal flow rate is 1,200 l/min and nominal size is 8mm
Ambient temperature -10 to 50 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Actuation Type | Electrical |
Manufacturer Series | MDH |
Mounting Style | Through Hole |
Related links
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...