Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG Series, 566457
- RS Stock No.:
- 202-1320
- Mfr. Part No.:
- VUVG-L10-M52-RT-M5-1P3
- Brand:
- Festo
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$156.50
(exc. GST)
$172.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $156.50 |
- RS Stock No.:
- 202-1320
- Mfr. Part No.:
- VUVG-L10-M52-RT-M5-1P3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, 5/2 Monostable, Metric M5 - VUVG Series - VUVG-L10-M52-RT-M5-1P3
Need a compact solution for airflow control in a pneumatic system? Go for this solenoid valve from Festo. It combines a small size with a high flow rate of 220 l/min, saving you space without compromising on efficiency. The valve is suitable for a range of uses as it has an operating pressure range of 2.5 to 8 bar. It's dust-proof and resistant to medium-pressure water jets, so it can stand up to harsh industrial environments or outdoor use.
• Electrical actuation type
• Metric M5 connection port thread size
• 5/2 monostable valve function
• Throttleable exhaust air function
• Soft-sealing principle
• Internal air piloting
• Manifold mounting style
• Piston slide design structure
• Mechanical/air spring reset types
• Metric M5 connection port thread size
• 5/2 monostable valve function
• Throttleable exhaust air function
• Soft-sealing principle
• Internal air piloting
• Manifold mounting style
• Piston slide design structure
• Mechanical/air spring reset types
Range Information
• Valves in Festo's VUVG series are designed as a compact range with high flow rates for fast and reliable actuator response
• These lightweight and space-saving valves fit into pneumatic systems, whether as an individual valve or on a rail, sub-base or manifold mounting
• A choice of electrical interfaces
• 2 x 3/2-way functions at each valve position
• A selection of popular coil voltages
• A wide range of accessories available for all valves in the series
• These lightweight and space-saving valves fit into pneumatic systems, whether as an individual valve or on a rail, sub-base or manifold mounting
• A choice of electrical interfaces
• 2 x 3/2-way functions at each valve position
• A selection of popular coil voltages
• A wide range of accessories available for all valves in the series
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 14 mm and used operating pressure up to 2.5 - 8 bar
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Connection Port Thread | Metric M5 |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 572634
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577316
- Festo 5/2 Bistable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/2 Bistable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VUVG Series, 566474