Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG Series, 574355
- RS Stock No.:
- 202-1256
- Mfr. Part No.:
- VUVG-L10-M52-MZT-M5-1P3
- Brand:
- Festo
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$176.28
(exc. GST)
$193.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $176.28 |
- RS Stock No.:
- 202-1256
- Mfr. Part No.:
- VUVG-L10-M52-MZT-M5-1P3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 14 mm and used operating pressure up to 0.9 - 8 bar.
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Connection Port Thread | Metric M5 |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical Metric...
- Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical Metric...
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VUVG Series, 574363
- Festo 5/2 Bistable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566470