Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566459
- RS Stock No.:
- 202-1257
- Mfr. Part No.:
- VUVG-L10-P53C-T-M5-1P3
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$248.24
(exc. GST)
$273.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $248.24 |
- RS Stock No.:
- 202-1257
- Mfr. Part No.:
- VUVG-L10-P53C-T-M5-1P3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo 5/3 Closed Solenoid Valve, M5, 24V DC - VUVG-L10-P53C-T-M5-1P3
Regulate the direction of flow in your pneumatic systems with this Festo solenoid valve. Its 5/3 closed configuration means it has five ports through which air is released in three different states. If no solenoid is energized, the valve returns to the closed state. With dual IP (ingress protection) ratings of IP40 and IP65, you can be sure it won't be damaged by small objects and is protected from dust and low-pressure water jets. Use this valve in factory automation systems that need a non-reversible flow of gases.
• Mechanical spring return quickly resets it to its original state for efficient operation
• Broad operating pressure between 3 and 8 bar for high-pressure applications
• Durable aluminium-alloy housing material is resistant to corrosion
• Broad operating pressure between 3 and 8 bar for high-pressure applications
• Durable aluminium-alloy housing material is resistant to corrosion
Applications
• Oil and gas industry
• Mining environments
• Food and beverage production
• Printing industry
• Mining environments
• Food and beverage production
• Printing industry
What controls the movement of air in this Festo pneumatic solenoid valve?
This valve is electrically actuated. When powered by an operating voltage of 24V DC (direct current), it automatically signals the internal pilot to close. You can connect it to a power source via the electrical sub-base.
Specifications
Attribute | Value |
---|---|
Function | 5/3 Closed |
Connection Port Thread | Metric M5 |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Wrought Aluminium Alloy |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 3bar |
Configuration | 5/2 |
Number of Positions | 3 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Thread Size | M5 |
Maximum Operating Pressure | 8 bar |
Thread Standard | Metric |
Related links
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566468
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 577346
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566460
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566470
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566469
- Festo 5/2 Bistable Solenoid Valve - Electrical Metric M5 VUVG...
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VUVG Series, 566476
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 8031475