- RS Stock No.:
- 196-4547
- Mfr. Part No.:
- SY114-5MOU-Q
- Brand:
- SMC
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$97.93
(exc. GST)
$107.72
(inc. GST)
Units | Per unit |
1 - 9 | $97.93 |
10 + | $96.04 |
- RS Stock No.:
- 196-4547
- Mfr. Part No.:
- SY114-5MOU-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluid: air
mm²: 0.14 standard style,
0.21 large flow capacity style
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Response time: 10ms or less
Cycle life: 100 million cycles (by SMC life test)
Ambient & fluid temperature: max. 50°C
mm²: 0.14 standard style,
0.21 large flow capacity style
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Response time: 10ms or less
Cycle life: 100 million cycles (by SMC life test)
Ambient & fluid temperature: max. 50°C
Specifications
Attribute | Value |
---|---|
Function | 3/4 |
Actuation Type | Solenoid |
Manufacturer Series | SY100 |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Resin |
Maximum Flow Rate | 11.78L/min |
Solenoid Power Consumption | 0.5W |
Minimum Operating Pressure | 0MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Number of Positions | 4 |
Related links
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air SY100 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid...
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Electrical...
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 SY3000 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid SY100 Series
- SMC 3/4 Solenoid Pilot Valve - SYJ300 Series
- SMC 3/3 Solenoid Pilot Valve - Solenoid SY100 Series
- SMC Pneumatic Solenoid Valve - Solenoid SYJ3000 Series