- RS Stock No.:
- 121-5871
- Mfr. Part No.:
- VSNC-FC-M52-MD-G14-F8-1B2
- Brand:
- Festo
7 In AU stock for next working day delivery
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$216.59
(exc. GST)
$238.25
(inc. GST)
Units | Per unit |
1 - 4 | $216.59 |
5 + | $212.36 |
- RS Stock No.:
- 121-5871
- Mfr. Part No.:
- VSNC-FC-M52-MD-G14-F8-1B2
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo 5/2 Pneumatic Solenoid Valve, G 1/4, 24V DC - VSNC Series - VSNC-FC-M52-MD-G14-F8-1B2
This versatile pneumatic solenoid valve from Festos VSNC series features a pilot valve, so you can use it in a wide range of applications. Use it with equipment that regulates the flow of liquids via both single and double linear actuators. By turning the attached valve seal 180°, you can switch the unit from a 3/2-way to a 5/2-way valve. You'll find this solenoid valve regulating pneumatic cylinders and machines that need swift response times and a steady flow of liquid media.
• Wide operating temperature range of -20°C to +60°C for use in intense environments
• Corrosive-resistant aluminium alloy housing promotes long term use
• Standard G 1/4 pneumatic connection point thread for compatibility with standard components
• Compact size and 380g weight for portability and easy storage
• Five ports for two-way configuration with additional exhaust valve
• Corrosive-resistant aluminium alloy housing promotes long term use
• Standard G 1/4 pneumatic connection point thread for compatibility with standard components
• Compact size and 380g weight for portability and easy storage
• Five ports for two-way configuration with additional exhaust valve
Application Information
• Manufacturing installations
• Industrial pumps
• Packaging equipment
• Cylinders
• Industrial pumps
• Packaging equipment
• Cylinders
How fast does this pneumatic solenoid valve reset?
The solenoid valve has an internal mechanical solenoid spring. This enables a swift reset to its original position and also helps prevent overflow and malfunction.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VSNC |
Mounting Style | Through Hole |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 1250L/min |
Solenoid Power Consumption | 3.3W |
Minimum Operating Pressure | 2.5bar |
Maximum Operating Pressure | 10 bar |
Thread Size | 1/4in |
Configuration | 3/2, 5/2 |
Number of Positions | 2 |
Minimum Operating Temperature | ISO8573-1:2010°C |
Maximum Operating Temperature | ISO8573-1:2010°C |
Thread Standard | G |
Related links
- Festo Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VSNC Series 24V...
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring NPT 1/4 VSNC...
- Festo 3/2 Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series, 577277
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VSNC...
- Festo 5/2 Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series, 577278
- Festo Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VSNC Series 24V...
- Festo Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VSNC Series 24V...
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VSNC...