Recently searched

    Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VSNC Series 24V dc, 577257

    Festo
    RS Stock No.:
    121-5870
    Mfr. Part No.:
    VSNC-FC-M52-MD-G14-F8
    Brand:
    Festo
    View all Pneumatic Solenoid Valves
    4 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $136.54

    (exc. GST)

    $150.19

    (inc. GST)

    unitsPer unit
    1 - 4$136.54
    5 +$132.72
    RS Stock No.:
    121-5870
    Mfr. Part No.:
    VSNC-FC-M52-MD-G14-F8
    Brand:
    Festo

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Festo Pneumatic Solenoid Valve, 2.5 to 10 Bar Operating Pressure Range, Convertible 5/2-Way or 3/2-Way Type - VSNC-FC-M52-MD-G14-F8


    Get your industrial process flowing with this pneumatic solenoid valve from Festo. When supplied with 24V DC, the nifty device uses a built-in poppet mechanism to let you stop or change the direction of the airflow. The wrought-aluminium-alloy housing is corrosion-resistant, making this an ideal choice for humid work areas. Hot conditions are no trouble for this hardy piece of kit thanks to its broad operating temperature range between -20°C and +60°C.

    • Standard nominal flow rate of 1,250L/min shows it's suitable for heavy-duty applications
    • IP65 rating indicates it's dust-tight and withstands low-pressure water jets from any direction
    • NBR seals are resistant to oil damage to ensure a leak-free service life in harsh work areas
    • Light weight of 380g to minimise pressure on your mounting surface

    Applications


    • Large industrial valves
    • Tool actuation
    • Process automation and control

    What type of port configuration does this unit use?


    Three of this unit's pneumatic connections have a G1/4 thread, while the other two are configured according to the NAMUR pattern standard, for wide compatibility with standard connecting parts.


    Specifications

    Attribute
    Value
    Function5/2
    Connection Port ThreadG 1/4
    Actuation TypeSolenoid/Spring
    Manufacturer SeriesVSNC
    Mounting StyleThrough Hole
    Solenoid Voltage24V dc
    Solenoid FittedYes
    Number of Ports5
    Body MaterialAluminium Alloy
    Minimum Operating Pressure2.5bar
    Hazardous Area CertificationATEX
    Number of Positions2
    Maximum Operating Pressure10bar
    Thread Size1/4in
    Maximum Operating Temperature+60°C
    Minimum Operating Temperature-20°C
    Thread StandardG
    4 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $136.54

    (exc. GST)

    $150.19

    (inc. GST)

    unitsPer unit
    1 - 4$136.54
    5 +$132.72