- RS Stock No.:
- 410-618
- Mfr. Part No.:
- B4U6000XXF
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 410-618
- Mfr. Part No.:
- B4U6000XXF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
Product Details
B Series Air Operated Spool Valves
In-line manifold-mounted pilot-operated spool valves.
Compact size G1/8 and G1/4
Inlet-exhaust manifold facility
Fast response, high flow
Integrated mounting holes
Wear compensating seal system
Inlet-exhaust manifold facility
Fast response, high flow
Integrated mounting holes
Wear compensating seal system
Note
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | B4 |
Mounting Style | DIN Rail Manifold |
Number of Ports | 3/2 |
Body Material | Metal |
Maximum Flow Rate | 1170L/min |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Thread Standard | G |