- RS Stock No.:
- 682-7006
- Mfr. Part No.:
- SX5240-5NLOZ-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 682-7006
- Mfr. Part No.:
- SX5240-5NLOZ-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
SY 5 Port Valves
Supplied with
Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SX5000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 500L/min |
Solenoid Power Consumption | 0.65W |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Standard | Rc |