- RS Stock No.:
- 389-6179
- Mfr. Part No.:
- B325BXXXXH
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 389-6179
- Mfr. Part No.:
- B325BXXXXH
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Body Ported Valves
Fast response, high flow, inline ported valves
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating
Wear compensation system for optimum performance
1.2W low power solenoid operators, ordered separately
Non locking manual override
IP65 Protection Rating
Note
Pilot valves are sometimes referred to as pressure actuated valves. Solenoid coil operators and connector plugs must be ordered.
Warning
Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | B |
Mounting Style | DIN Rail Manifold |
Number of Ports | 5/2 |
Body Material | Metal |
Maximum Flow Rate | 960L/min |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/8in |
Thread Standard | G |