EMERSON – AVENTICS SI1 PE 10bar Pneumatic Silencer, Tube
- RS Stock No.:
- 703-6201
- Mfr. Part No.:
- R412000593
- Brand:
- EMERSON – AVENTICS
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 5
$81.13
(exc. GST)
$89.24
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $81.13 | $16.226 |
*price indicative
- RS Stock No.:
- 703-6201
- Mfr. Part No.:
- R412000593
- Brand:
- EMERSON – AVENTICS
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Festo UC PE 10bar Pneumatic Silencer, Tube
- Festo U Brass, Bronze 10bar Pneumatic Silencer, Tube
- RS PRO PE 10bar Pneumatic Silencer, Threaded, 3/8 in Male
- RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/4 in Male
- RS PRO PE 10bar Pneumatic Silencer, Threaded, M5 Male
- RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/2 in Male
- RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/8 in Male
- Festo UOS PE 10bar Pneumatic Silencer, Threaded, G 1 Male