Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded

Subtotal (1 unit)*

$100.45

(exc. GST)

$110.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.45

*price indicative

RS Stock No.:
279-5308
Mfr. Part No.:
GRU-1/2-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Material

Aluminium

Series

GRU

Connection Type

Threaded

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Model Number

9519

COO (Country of Origin):
CN

Festo Series GRU Pneumatic Silencer, G 1/2 Male Threaded Inlet Connection, 10 Bar Maximum Input Pressure - GRU-1/2-B, Numeric Part Number: 9519


This pneumatic silencer is designed to effectively manage air exhaust in pneumatic systems. Suitable for environments requiring controlled airflow, this device features a G 1/2 male threaded inlet connection, making it compatible with standard oil-free and lubricated systems. Constructed from durable die-cast aluminium, it assures longevity and reliability in various operational settings, functioning optimally within temperatures ranging from -10°C to +70°C.

Features & Benefits


• Reduces noise levels for a quieter working environment

• Designed for easy installation with G 1/2 pneumatic fitting

• Constructed from robust die-cast aluminium for enhanced durability

• Suitable for a maximum input pressure of 10 bar

• Operates efficiently in wide temperature ranges from -10°C to +70°C

• Ideal for industrial applications that require effective airflow management

Applications


• Used with pneumatic tools to minimise noise

• Employed in automation systems to enhance air quality

• Suitable for exhaust in various machinery

• Commonly used in the electrical and mechanical industries

• Essential for exhaust management in pneumatic control systems

How does the material of this product contribute to its performance?


The die-cast aluminium construction provides reliable resistance to corrosion and wear, ensuring that it can withstand harsh conditions while maintaining consistent performance levels in pneumatic applications.

What type of environments is this suited for?


It is suitable for industrial environments and can operate within a wide temperature range, making it ideal for operations requiring reliable airflow and noise reduction.

Can this be used in systems that operate under high pressure?


Yes, it is designed for a maximum input pressure of 10 bar, allowing it to be effectively used in high-pressure pneumatic systems without compromising performance.

What advantages does a threaded inlet connection offer?


The threaded inlet connection ensures a secure and leak-free interface with pneumatic systems, simplifying installation and maintenance while providing flexibility in assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy