AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Metric
- RS Stock No.:
- 635-638
- Mfr. Part No.:
- BSLMM5
- Brand:
- AirTAC
N
Subtotal (1 bag of 10 units)*
$5.35
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $5.35 | $0.535 |
*price indicative
- RS Stock No.:
- 635-638
- Mfr. Part No.:
- BSLMM5
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium Alloy | |
| Series | BSLM | |
| Connection Type | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Silencer | ||
Material Aluminium Alloy | ||
Series BSLM | ||
Connection Type Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0635639
- Mfr. Part No. BSLM5
1 Bag of 10
$6.76
- RS Stock No. 0635680
- Mfr. Part No. BSLM03
1 Bag of 10
$18.10
- RS Stock No. 0635641
- Mfr. Part No. BSLM01
1 Bag of 10
$9.14
- RS Stock No. 0635490
- Mfr. Part No. BSLM04
1 Bag of 10
$30.29
Related links
- AirTAC BSLM Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Aluminium Alloy Pneumatic Silencer 1 MPa Metric
- AirTAC BESL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Brass Particle Sintered, Aluminium Alloy Pneumatic Silencer 1 MPa Threaded
- AirTAC BESL Aluminium Alloy, Brass Particle Sintered Pneumatic Silencer 1 MPa Threaded
- AirTAC BSL Aluminium Alloy, Brass Particle Sintered Pneumatic Silencer 1 MPa Threaded
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa R
- SMC 25 Zinc Alloy Pneumatic Silencer 1 Mpa Threaded











