Norgren, 86000 Series, For Use With 51D Pneumatic Electronic Pressure Switch
- RS Stock No.:
- 220-3216
- Mfr. Part No.:
- 0860003000000000
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $6.25
View bulk pricing optionsSubtotal (1 unit)*
$62.60
(exc. GST)
$68.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.60 | - |
| 5 - 9 | $61.35 | $6.25 |
| 10 + | $60.14 | $24.60 |
*price indicative
- RS Stock No.:
- 220-3216
- Mfr. Part No.:
- 0860003000000000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Mounting Bracket | |
| Series | 86000 | |
| For Use With | 51D Pneumatic Electronic Pressure Switch | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Mounting Bracket | ||
Series 86000 | ||
For Use With 51D Pneumatic Electronic Pressure Switch | ||
Standards/Approvals EN 61326-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The IMI Norgren 51D Mountings. Port size is G1/8.Switching status indicated by LED, Versions with analogue output signal on request.
Compact switch
LED indicator
Related links
- Norgren For Use With 51D Pneumatic Electronic Pressure Switch
- ifm electronic Pressure Switch 0 bar 400 bar
- ifm electronic Pressure Switch 0 bar 250 bar
- ifm electronic Pressure Switch 0 bar 25 bar
- ifm electronic Pressure Switch 0 bar 10 bar
- ifm electronic PV Series Pressure Switch 0 bar 100 bar
- ifm electronic PV Series Pressure Switch 0 bar 250 bar
- ifm electronic PV Series Pressure Switch -0.1 MPa 40 bar
