Festo, KMC Series, For Use With On Solenoid Valve with M3 Central Screw

Subtotal (1 unit)*

$37.50

(exc. GST)

$41.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.50

*price indicative

RS Stock No.:
203-1082
Mfr. Part No.:
KMC-1-230AC-2,5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

KMC

Connection Type A

EN 175301 803

For Use With

On Solenoid Valve with M3 Central Screw

Length

2.5m

Standards/Approvals

RoHS, IEC 60529

Model Number

30932

COO (Country of Origin):
BG
The Festo's connecting cable KMC-1-230AC-2,5 pre-assembled, for C and N1 solenoid. It has on solenoid valve with M3 central screw mounting type.

Authorisation germanischer Lloyd

Product weight 170 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy