Festo, NEBU Series, For Use With Field Device Side, Controller Side
- RS Stock No.:
- 202-3693
- Mfr. Part No.:
- NEBU-M12W8-K-2-N-LE8
- Brand:
- Festo
Subtotal (1 unit)*
$141.22
(exc. GST)
$155.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.22 |
*price indicative
- RS Stock No.:
- 202-3693
- Mfr. Part No.:
- NEBU-M12W8-K-2-N-LE8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Field Device Side, Controller Side | |
| Length | 2m | |
| Standards/Approvals | EN 61076-2-104, RoHS, EN 61076-2-101, EN 61984 | |
| Model Number | 542256 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Field Device Side, Controller Side | ||
Length 2m | ||
Standards/Approvals EN 61076-2-104, RoHS, EN 61076-2-101, EN 61984 | ||
Model Number 542256 | ||
- COO (Country of Origin):
- DE
Festo Plug Connector, 2m, 125g - NEBU-M12W8-K-2-N-LE8
Use this plug connector from Festo to supply power to proximity sensors in your pneumatic systems. This cable connector has a housing made of thermoplastic polyurethane (TPE-U) material that provides impact and abrasion resistance, so you can rely on it in demanding industrial environments. Brass contacts deliver a reliable connection and they're gold plated to ensure effective corrosion resistance. The plug also has polypropylene (PP) insulation material, which protects you from electric shocks. Plug connectors like this one are essential components in machinery found in the process and packaging industries.
• Ample cable length of 2m for easy access to a power source
• IP67 (ingress protection) rating to withstand dust and immersion in 1m of water for 30 minutes
• Wide operating temperature range from -25°C to +80°C for use in demanding conditions
• Surge-voltage rating of 0.8kV to withstand voltage spikes for electrical safety
Applications
• Food and beverage production facilities
• Sorting and assembly equipment
• Laboratories
Can this component cause electromagnetic interference (EMI)?
No. This plug connector cable is fully shielded to ensure that it doesn't emit energy levels that could cause electromagnetic interference.
Related links
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller Side, Field Device Side
- Festo, NEBU Series
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain
- Festo, NEBC Series
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Field Device Side, Controller Side
