Festo, NEBV Series, For Use With Valve Terminal
- RS Stock No.:
- 136-7009
- Mfr. Part No.:
- NEBV-S1WA44-K-2.5-N-LE44-S9
- Brand:
- Festo
Subtotal (1 unit)*
$320.48
(exc. GST)
$352.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.48 |
*price indicative
- RS Stock No.:
- 136-7009
- Mfr. Part No.:
- NEBV-S1WA44-K-2.5-N-LE44-S9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | Sub D | |
| For Use With | Valve Terminal | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 575420 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A Sub D | ||
For Use With Valve Terminal | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 575420 | ||
- COO (Country of Origin):
- BG
Festo NEBV Series Connecting Cables
Festo NEBV series connecting cables for the VUVG series valves. The NEBV series pre-assembled leads have a 2-pin straight socket connection and a grey PVC cable available in a variety of lengths.
Related links
- Festo For Use With Valve Terminal
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo, NEBV Series
- Festo For Use With Multi Pin Plug Connection
- Festo For Use With NEBV-S1G25-K-2.5-N-LE25
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
