Festo, NEBV Series, For Use With Multi Pin Plug Connection
- RS Stock No.:
- 121-5591
- Mfr. Part No.:
- NEBV-S1G25-K-5-N-LE25-S6
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$167.51
(exc. GST)
$184.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $167.51 |
| 13 - 24 | $161.65 |
| 25 + | $155.63 |
*price indicative
- RS Stock No.:
- 121-5591
- Mfr. Part No.:
- NEBV-S1G25-K-5-N-LE25-S6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | D-Sub | |
| For Use With | Multi Pin Plug Connection | |
| Connection Type B | D-Sub | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Model Number | 575418 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A D-Sub | ||
For Use With Multi Pin Plug Connection | ||
Connection Type B D-Sub | ||
Length 5m | ||
Standards/Approvals RoHS | ||
Model Number 575418 | ||
- COO (Country of Origin):
- BG
Festo NEBV Series Cable Lead, 5m Length - NEBV-S1G25-K-5-N-LE25-S6
This cable lead by Festo is specifically designed for use with multi-pin plug connections features a length of 5m. It is part of the NEBV series, offering high-quality specifications and performance. This cable lead provides seamless connectivity and reliability in various applications across different industries.
Features & Benefits
• Suitable for static applications with a cable length of 5m
• Features a Sub-D 25-pin plug socket for secure electrical connection
• Operates at an acceptable current load of 2.6A at 40°C
• Offers a high level of protection with an IP40 rating
• Constructed with materials that conform to RoHS standards
• Designed with a cable sheath made of PVC for durability and reinforced PC housing
Applications
• Ideal for use in applications that require a secure and reliable multi-pin plug connection.
• Can be used for use in environments that require protection against corrosion and contamination.
• Suitable for use in a wide range of temperatures from -5°C to 80°C
Can this cable lead be used for static applications?
Yes, it is designed specifically for static applications, providing reliable connectivity over a length of 5m.
Will this cable lead be suitable for connecting devices in automation industries?
Yes, this cable lead is ideal for connecting devices in automation industries, offering secure connectivity with a 25-pin plug socket.
Is this cable lead resistant to corrosion?
Yes, it is constructed with materials that offer resistance to corrosion, making it suitable for use in diverse industrial environments.
- RS Stock No. 1215589
- Mfr. Part No. NEBV-S1G25-K-2.5-N-LE25-S6
Each
$142.63
- RS Stock No. 0650503
- Mfr. Part No. NEDU-L1R2-R3L1G12M22-5L1-1L2-P-N-R3U1G12
Each
$484.82
- RS Stock No. 2785451
- Mfr. Part No. NEBV-C1SW2L-P-K-5-N-LE2-S9
Each
$44.80
- RS Stock No. 2785471
- Mfr. Part No. NEBV-Z4WA2L-P-E-0.5-N-M8G3-S1
Each
$100.02
Related links
- Festo For Use With Multi Pin Plug Connection
- Festo, NEBV Series
- Festo For Use With Valve Terminal
- Festo For Use With NEBV-S1G25-K-2.5-N-LE25
- Festo For Use With Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)












