Festo, CMSH Series, For Use With Controls The Position Of a Process Valve
- RS Stock No.:
- 344-784
- Mfr. Part No.:
- CMSH-S-V-SD-AL-C1M20-HA
- Brand:
- Festo
Subtotal (1 unit)*
$4,488.85
(exc. GST)
$4,937.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,488.85 |
*price indicative
- RS Stock No.:
- 344-784
- Mfr. Part No.:
- CMSH-S-V-SD-AL-C1M20-HA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | CMSH | |
| For Use With | Controls The Position Of a Process Valve | |
| Length | 30m | |
| Standards/Approvals | UKCA, RCM trademark, CE | |
| Model Number | 8097425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series CMSH | ||
For Use With Controls The Position Of a Process Valve | ||
Length 30m | ||
Standards/Approvals UKCA, RCM trademark, CE | ||
Model Number 8097425 | ||
- COO (Country of Origin):
- DE
Festo CMSH Series Pneumatic Position Detector, 30m Length, Controls The Position Of a Process Valve - CMSH-S-V-SD-AL-C1M20-HA, Numeric Part Number: 8097425
This pneumatic position detector monitors and reports the position of a process valve for automated control systems. It is designed to Interface with valve actuators and provide positional feedback within industrial process control environments. The device is supplied with a 30m cable and meets applicable regional conformity marks for use across multiple markets.
Features & Benefits
• 30m cable enables remote mounting and flexible installation
• Provides discrete position detection for valve control systems
• Compatible with pneumatic actuators for direct feedback
• Conforms to regional conformity marks for regulatory acceptance
• Provides discrete position detection for valve control systems
• Compatible with pneumatic actuators for direct feedback
• Conforms to regional conformity marks for regulatory acceptance
**Applications**
• Suitable for providing valve position feedback in process control loops
• Ideal for integration with actuator control panels in automation cabinets
• Used with industrial valves where remote position indication is required
• Can be used for position monitoring in mechanical and electrical installations
• Ideal for integration with actuator control panels in automation cabinets
• Used with industrial valves where remote position indication is required
• Can be used for position monitoring in mechanical and electrical installations
How does the cabling support installation flexibility?
The supplied long cable allows the detector to be positioned away from the valve for easier access and connection to control equipment without additional extension cabling.
What type of valve movement does it detect?
It provides positional sensing suitable for valves operated by pneumatic actuators, delivering discrete feedback aligned to actuator travel.
How is it typically integrated into control systems?
It connects into valve control and monitoring circuits to provide position information used by controllers and PLC inputs for process automation.
Related links
- Festo For Use With Controls The Position Of a Process Valve
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14-V
